Megastar ZX-XH2.54-4PWZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-XH2.54-4PWZ |
| LCSC Part # | C7429643 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 4POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | XH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 131,280
131,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0226$ 0.0215 | $ 0.43 |
| 200+ | $ 0.0188$ 0.0179 | $ 3.58 |
| 1,000+ | $ 0.0164$ 0.0156 | $ 15.60 |
| 2,000+ | $ 0.0151$ 0.0144 | $ 28.80 |
| 10,000+ | $ 0.014$ 0.0133 | $ 133.00 |
| 20,000+ | $ 0.0134$ 0.0128 | $ 256.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | XH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



