Megastar ZX-HY2.0-4PZZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-HY2.0-4PZZ |
| LCSC Part # | C7429580 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 4POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | HY | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -45℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 2mm | |
| Number of PINs Per Row | 4 | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 74,480
74,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0294$ 0.0280 | $ 0.56 |
| 200+ | $ 0.0244$ 0.0232 | $ 4.64 |
| 600+ | $ 0.0216$ 0.0206 | $ 12.36 |
| 2,000+ | $ 0.0196$ 0.0187 | $ 37.40 |
| 10,000+ | $ 0.0182$ 0.0173 | $ 173.00 |
| 20,000+ | $ 0.0174$ 0.0166 | $ 332.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | HY | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -45℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 2mm | |
| Number of PINs Per Row | 4 | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



