VBsemi Elec STD5N20LT4-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STD5N20LT4-VB |
| LCSC Part # | C7429120 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 5A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 185pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- PWM optimized
- 100% gate resistance (Rg) tested
- RoHS compliant, Directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4779$ 0.4063 | $ 0.41 |
| 10+ | $ 0.3827$ 0.3253 | $ 3.25 |
| 30+ | $ 0.343$ 0.2916 | $ 8.75 |
| 100+ | $ 0.2922$ 0.2484 | $ 24.84 |
| 500+ | $ 0.243$ 0.2066 | $ 103.30 |
| 1,000+ | $ 0.2303$ 0.1958 | $ 195.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 185pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- PWM optimized
- 100% gate resistance (Rg) tested
- RoHS compliant, Directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



