VBsemi Elec IRFB5620PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFB5620PBF-VB |
| LCSC Part # | C7429035 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 35A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 58mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.69nF | |
| Gate Charge(Qg) | 140nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFETS 175 °C Junction Temperature
- New Low Thermal Resistance Package
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Industrial
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5974$ 1.3578 | $ 1.36 |
| 10+ | $ 1.352$ 1.1492 | $ 11.49 |
| 50+ | $ 1.1985$ 1.0188 | $ 50.94 |
| 100+ | $ 1.0401$ 0.8841 | $ 88.41 |
| 500+ | $ 0.9689$ 0.8236 | $ 411.80 |
| 1,000+ | $ 0.9388$ 0.7980 | $ 798.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 58mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.69nF | |
| Gate Charge(Qg) | 140nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFETS 175 °C Junction Temperature
- New Low Thermal Resistance Package
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Industrial
C7429035 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



