VBsemi Elec IRFB4410ZPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFB4410ZPBF-VB |
| LCSC Part # | C7429034 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 100A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| RDS(on) | 9mΩ@10V;20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- 175 °C Maximum Junction Temperature
- Compliant to RoHS Directive 2002/95/EC
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1014$ 0.9362 | $ 0.94 |
| 10+ | $ 0.9098$ 0.7734 | $ 7.73 |
| 50+ | $ 0.7227$ 0.6143 | $ 30.72 |
| 100+ | $ 0.6277$ 0.5336 | $ 53.36 |
| 500+ | $ 0.5718$ 0.4861 | $ 243.05 |
| 1,000+ | $ 0.5417$ 0.4605 | $ 460.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 665pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 265pF | |
| RDS(on) | 9mΩ@10V;20mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- 175 °C Maximum Junction Temperature
- Compliant to RoHS Directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



