LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRFB4410PBF-VB product image
  • IRFB4410PBF-VB thumbnail 1
  • IRFB4410PBF-VB thumbnail 2
  • IRFB4410PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFB4410PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFB4410PBF-VB
LCSC Part #
C7429033
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 100V 100A TO-220AB
Datasheetpdf iconVBsemi Elec IRFB4410PBF-VB
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1104$ 0.9439$ 0.94
10+$ 0.9188$ 0.7810$ 7.81
50+$ 0.7227$ 0.6143$ 30.72
100+$ 0.6277$ 0.5336$ 53.36
500+$ 0.5718$ 0.4861$ 243.05
1,000+$ 0.5417$ 0.4605$ 460.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Drain to Source Voltage100V
Current - Continuous Drain(Id)100A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation250W
Reverse Transfer Capacitance (Crss@Vds)265pF
RDS(on)-
Number1 N-channel
Input Capacitance(Ciss)4.7nF
Gate Charge(Qg)160nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • TrenchFET Power MOSFET
  • 175 °C Maximum Junction Temperature
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Load Switch
  • Laptop
  • Desktop PC
  • Gaming Console