VBsemi Elec IRFB4310PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFB4310PBF-VB |
| LCSC Part # | C7429031 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 120A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 370W | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10nF | |
| Gate Charge(Qg) | 76nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ThunderFET power MOSFET
- Maximum 175 °C junction temperature
- 100 % Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- Point-of-load (POL), intermediate bus converter (IBC)
- Secondary side
- N-channel MOSFET
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6751$ 1.4239 | $ 1.42 |
| 10+ | $ 1.429$ 1.2147 | $ 12.15 |
| 50+ | $ 1.275$ 1.0838 | $ 54.19 |
| 100+ | $ 1.1162$ 0.9488 | $ 94.88 |
| 500+ | $ 1.0448$ 0.8881 | $ 444.05 |
| 1,000+ | $ 1.0146$ 0.8625 | $ 862.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 370W | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10nF | |
| Gate Charge(Qg) | 76nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ThunderFET power MOSFET
- Maximum 175 °C junction temperature
- 100 % Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- Point-of-load (POL), intermediate bus converter (IBC)
- Secondary side
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



