VBsemi Elec IRF9333TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF9333TRPBF-VB |
| LCSC Part # | C7429025 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 7A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.455nF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- 100% Rg Tested
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Load Switch Battery Switch
- P-Channel MOSFET
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3871$ 0.3291 | $ 1.65 |
| 50+ | $ 0.3103$ 0.2638 | $ 13.19 |
| 150+ | $ 0.2774$ 0.2358 | $ 35.37 |
| 500+ | $ 0.2159$ 0.1836 | $ 91.80 |
| 2,500+ | $ 0.1976$ 0.1680 | $ 420.00 |
| 4,000+ | $ 0.1866$ 0.1587 | $ 634.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.455nF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- 100% Rg Tested
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Load Switch Battery Switch
- P-Channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



