VBsemi Elec FDG6322C-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDG6322C-VB |
| LCSC Part # | C7428961 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 3.28A SC-70-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-70-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.28A;2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 450mV | |
| Pd - Power Dissipation | 1.24W;1.1W | |
| RDS(on) | 90mΩ@4.5V;155mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 1.25nC@4.5V;1.2nC@4.5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET: 1.8 V rated, thermally enhanced SC-70 package
- Fast switching
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch for portable devices
In-Stock: 1,125
1,125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2187$ 0.1859 | $ 0.93 |
| 50+ | $ 0.1739$ 0.1479 | $ 7.40 |
| 150+ | $ 0.1546$ 0.1315 | $ 19.73 |
| 500+ | $ 0.1306$ 0.1111 | $ 55.55 |
| 3,000+ | $ 0.111$ 0.0944 | $ 283.20 |
| 6,000+ | $ 0.1046$ 0.0890 | $ 534.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-70-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.28A;2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 450mV | |
| Pd - Power Dissipation | 1.24W;1.1W | |
| RDS(on) | 90mΩ@4.5V;155mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 1.25nC@4.5V;1.2nC@4.5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET: 1.8 V rated, thermally enhanced SC-70 package
- Fast switching
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch for portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



