LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec FDC6303N-VB product image
  • FDC6303N-VB thumbnail 1
  • FDC6303N-VB thumbnail 2
  • FDC6303N-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDC6303N-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDC6303N-VB
LCSC Part #
C7428952
Packaging
TSOP-6
Customer #
Key Attributes
MOSFET N-CH ARR 20V 6A TSOP-6
Datasheetpdf iconVBsemi Elec FDC6303N-VB
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1702$ 0.1447$ 0.72
50+$ 0.1505$ 0.1280$ 6.40
150+$ 0.1421$ 0.1208$ 18.12
500+$ 0.1316$ 0.1119$ 55.95
3,000+$ 0.1175$ 0.0999$ 299.70
6,000+$ 0.1147$ 0.0975$ 585.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTSOP-6
Drain to Source Voltage20V
Output Capacitance(Coss)55pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.14W
Reverse Transfer Capacitance (Crss@Vds)26pF
RDS(on)22mΩ@4.5V;28mΩ@2.5V
Number2 N-Channel
Input Capacitance(Ciss)400pF
Gate Charge(Qg)1.8nC@4.5V;3.7nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Primary-side switch
  • Isolated DC/DC converter