VBsemi Elec FDC6301N-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDC6301N-VB |
| LCSC Part # | C7428951 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 400pF | |
| Gate Charge(Qg) | 3.7nC@10V;1.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rq tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Power supply
In-Stock: 1,225
1,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2348$ 0.1996 | $ 1.00 |
| 50+ | $ 0.1875$ 0.1594 | $ 7.97 |
| 150+ | $ 0.1673$ 0.1423 | $ 21.35 |
| 500+ | $ 0.1421$ 0.1208 | $ 60.40 |
| 3,000+ | $ 0.1215$ 0.1033 | $ 309.90 |
| 6,000+ | $ 0.1147$ 0.0975 | $ 585.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 400pF | |
| Gate Charge(Qg) | 3.7nC@10V;1.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rq tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



