VBsemi Elec BSC067N06LS3G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSC067N06LS3G-VB |
| LCSC Part # | C7428940 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 65A DFN5x6-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175 °C Junction Temperature TrenchFET Power MOSFET
Applications
AI Translation
- Synchronous rectification - High-frequency circuits - Motor drive - Automotive electronics
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3242$ 1.1256 | $ 1.13 |
| 10+ | $ 1.1146$ 0.9475 | $ 9.48 |
| 30+ | $ 0.9987$ 0.8489 | $ 25.47 |
| 100+ | $ 0.8685$ 0.7383 | $ 73.83 |
| 500+ | $ 0.7367$ 0.6262 | $ 313.10 |
| 1,000+ | $ 0.7113$ 0.6047 | $ 604.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175 °C Junction Temperature TrenchFET Power MOSFET
Applications
AI Translation
- Synchronous rectification - High-frequency circuits - Motor drive - Automotive electronics
C7428940 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



