LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec 2N7002LT1G-VB product image
  • 2N7002LT1G-VB thumbnail 1
  • 2N7002LT1G-VB thumbnail 2
  • 2N7002LT1G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec 2N7002LT1G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
2N7002LT1G-VB
LCSC Part #
C7428937
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 60V 250mA SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec 2N7002LT1G-VB
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0585$ 0.0498$ 0.50
100+$ 0.047$ 0.0400$ 4.00
300+$ 0.0413$ 0.0352$ 10.56
3,000+$ 0.0346$ 0.0295$ 88.50
6,000+$ 0.0312$ 0.0266$ 159.60
9,000+$ 0.0295$ 0.0251$ 225.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage60V
Output Capacitance(Coss)5pF
Current - Continuous Drain(Id)250mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation300mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)25pF
Gate Charge(Qg)400pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined in IEC 61249-2-21
  • Low threshold: 2 V (typical)
  • Low input capacitance: 25 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays