USAKRO DSDP-12-R
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | DSDP-12-R |
| LCSC Part # | C7428569 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Dip Switch 12 Position Through Hole Piano Key |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | USAKRO | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
In-Stock:
275 
275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9324 | $ 0.93 |
10+ | $ 0.7499 | $ 7.50 |
28+ | $ 0.6593 | $ 18.46 |
98+ | $ 0.5703 | $ 55.89 |
504+ | $ 0.516 | $ 260.06 |
994+ | $ 0.4889 | $ 485.97 |
Standard Packaging 14/Full
Tube | ||
Better price for more quantity?
$