USAKRO UK-B0240-R-160JZ
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B0240-R-160JZ |
| LCSC Part # | C7428410 |
| Package | SMD,6x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf |
| Description | Tactile Switch 160gf 2.5mm 6mm x 3.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD,6x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0794 | $ 0.40 |
50+ | $ 0.0625 | $ 3.13 |
150+ | $ 0.054 | $ 8.10 |
500+ | $ 0.0477 | $ 23.85 |
3,000+ | $ 0.0426 | $ 127.80 |
6,000+ | $ 0.04 | $ 240.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$