NH MBR10150DFCT
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | MBR10150DFCT |
| LCSC Part # | C7428027 |
| Package | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V ITO-220AB |
| Description | Diode 150V 10A Through Hole ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | NH | |
| Package | ITO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,945
2,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1878 $ 0.1409 | $ 0.70 |
50+ | $ 0.1462 $ 0.1097 | $ 5.49 |
150+ | $ 0.1291 $ 0.0969 | $ 14.54 |
500+ | $ 0.1077 $ 0.0808 | $ 40.40 |
2,000+ | $ 0.0982 $ 0.0737 | $ 147.40 |
5,000+ | $ 0.0925 $ 0.0694 | $ 347.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$