LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZX84C18 product image
  • BZX84C18 thumbnail 1
  • BZX84C18 thumbnail 2
  • BZX84C18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZX84C18RoHS

Manufacturer
NHAsian Brands
MPN
BZX84C18
LCSC Part #
C7427997
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 18V 300mW SOT-23
Datasheetpdf iconNH BZX84C18
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.015$ 0.75
500+$ 0.0117$ 5.85
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
45,000+$ 0.0072$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOT-23
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 300mW power dissipation
  • High stability and reliability
  • Zener voltage tolerance: ±5%