LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52C68 product image
  • BZT52C68 thumbnail 1
  • BZT52C68 thumbnail 2
  • BZT52C68 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52C68RoHS

Manufacturer
NHAsian Brands
MPN
BZT52C68
LCSC Part #
C7427990
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 68V 500mW SOD-123
Datasheetpdf iconNH BZT52C68
In-Stock: 4,560
4,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0217$ 0.43
200+$ 0.017$ 3.40
600+$ 0.0144$ 8.64
3,000+$ 0.0124$ 37.20
9,000+$ 0.0111$ 99.90
21,000+$ 0.0104$ 218.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)240Ω
Diode Configuration1 Independent
Zener Voltage(Range)64.6V~71.4V
Zener Voltage(Nom)68V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Zener voltage tolerance: ±5% (C series)