LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52B10S product image
  • BZT52B10S thumbnail 1
  • BZT52B10S thumbnail 2
  • BZT52B10S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52B10SRoHS

Manufacturer
NHAsian Brands
MPN
BZT52B10S
LCSC Part #
C7427934
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 10V 200mW SOD-323
Datasheetpdf iconNH BZT52B10S
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0154$ 0.77
500+$ 0.0121$ 6.05
3,000+$ 0.01$ 30.00
6,000+$ 0.0088$ 52.80
24,000+$ 0.0079$ 189.60
45,000+$ 0.0074$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.8V~10.2V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation 200mW
  • High stability and reliability
  • Zener voltage tolerance: ±2% (B series)