LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BC817-40 product image
  • BC817-40 thumbnail 1
  • BC817-40 thumbnail 2
  • BC817-40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BC817-40

Manufacturer
NHAsian Brands
MPN
BC817-40
LCSC Part #
C7427888
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 0.5A SOT-23
DatasheetNH BC817-40
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,550
3,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.94
500+$ 0.0147$ 7.35
3,000+$ 0.0125$ 37.50
6,000+$ 0.0111$ 66.60
24,000+$ 0.01$ 240.00
45,000+$ 0.0093$ 418.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNH
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain600
Current - Collector(Ic)500mA
Pd - Power Dissipation225mW
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))700mV