LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH GBU806G product image
  • GBU806G thumbnail 1
  • GBU806G thumbnail 2
  • GBU806G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH GBU806GRoHS

Manufacturer
NHAsian Brands
MPN
GBU806G
LCSC Part #
C7427839
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 600V GBU
Datasheetpdf iconNH GBU806G
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2024$ 1.01
50+$ 0.1571$ 7.86
250+$ 0.1463$ 36.58
500+$ 0.122$ 61.00
2,500+$ 0.1112$ 278.00
5,000+$ 0.1048$ 524.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerNH
PackagingGBU
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1V@4A
Current - Rectified8A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Glass passivated die construction
  • Low forward voltage drop
  • High current capability
  • High surge current capability
  • Plastic package, UL 94V-0 flammability rated

Applications

AI Translation
  • For low-voltage, high-frequency inverters, DC/DC converters, freewheeling, and polarity protection applications