LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH FR507G product image
  • FR507G thumbnail 1
  • FR507G thumbnail 2
  • FR507G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH FR507GRoHS

Manufacturer
NHAsian Brands
MPN
FR507G
LCSC Part #
C7427798
Packaging
DO-27
Customer #
Key Attributes
Diode 1kV 5A DO-27
Datasheetpdf iconNH FR507G
In-Stock: 3,050
3,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.069$ 0.69
100+$ 0.0546$ 5.46
300+$ 0.0474$ 14.22
1,250+$ 0.0419$ 52.38
5,000+$ 0.0376$ 188.00
10,000+$ 0.0354$ 354.00
Standard Packaging1250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNH
PackagingDO-27
Reverse Recovery Time (trr)500ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@5A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified5A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1250
Sales UnitPiece