NH NH432BT
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | NH432BT |
| LCSC Part # | C7427774 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Three-terminal precision voltage regulator |
| Description | 1.24V~18V ±0.5% 1.24V~18V 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | NH | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.056 | $ 0.56 |
100+ | $ 0.0435 | $ 4.35 |
300+ | $ 0.0373 | $ 11.19 |
3,000+ | $ 0.0362 | $ 108.60 |
6,000+ | $ 0.0325 | $ 195.00 |
9,000+ | $ 0.0306 | $ 275.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$