NH SFF2006DSU
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | SFF2006DSU |
| LCSC Part # | C7427750 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | Diode 600V 20A TO-252 |
| Description | 150A 35ns 1 Pair Common Cathode 600V 1.7V@20A 20A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | NH | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,960
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1939 | $ 0.97 |
50+ | $ 0.1523 | $ 7.62 |
150+ | $ 0.1344 | $ 20.16 |
500+ | $ 0.1122 | $ 56.10 |
2,500+ | $ 0.1023 | $ 255.75 |
5,000+ | $ 0.0963 | $ 481.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$