Cmos CMSA1482
| Manufacturer | CmosAsian Brands |
| MPN | CMSA1482 |
| LCSC Part # | C7427446 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 30A DFN-8(5x6) |
| Datasheet | Cmos CMSA1482 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3202$ 0.3042 | $ 1.52 |
| 50+ | $ 0.2637$ 0.2506 | $ 12.53 |
| 150+ | $ 0.2396$ 0.2277 | $ 34.16 |
| 500+ | $ 0.1758$ 0.1671 | $ 83.55 |
| 2,500+ | $ 0.1624$ 0.1543 | $ 385.75 |
| 5,000+ | $ 0.1543$ 0.1466 | $ 733.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.7nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C7427446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMSA320N20 | Cmos | DFN-8(5x6) | 570 | $1.1195 $1.1784 | ||
| CMSA012N10A | Cmos | DFN-8(5x6) | 674 | $0.4905 $0.5163 | ||
| CMSA130N10 | Cmos | DFN-8(5x6) | 200 | $0.2801 $0.2948 | ||
| CMSA019N12 | Cmos | DFN-8(5x6) | 64 | $0.5337 $0.5617 | ||
| CMSA006N12 | Cmos | DFN-8(5x6) | 52 | $1.0603 $1.1161 | ||
| CMSA160N10 | Cmos | DFN-8(5x6) | 75 | $0.2467 $0.2596 | ||
| CMSA330N15 | Cmos | DFN-8(5x6) | 5 | $0.4438 $0.4671 | ||
| CMSA070N10 | Cmos | DFN-8(5x6) | 251 | $0.4313 $0.454 | ||
| CMSA016N10 | Cmos | DFN-8(5x6) | 0 | $0.3470 $0.3652 | ||
| CMSA045N10 | Cmos | DFN-8(5x6) | 0 | $0.7460 $0.7852 |



