HXY MOSFET TLC555-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | TLC555-HXY |
| LCSC Part # | C7427361 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Features | Adjustable duty cycle oscillation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC555 is a CMOS version of the 555-series general-purpose timer, capable of generating precise time delays and frequencies with ultra-low power consumption and supply current spikes. When used as a triggered delay device, the time delay is precisely controlled by a single external resistor and capacitor. In astable mode, the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor.
Features
- Low supply current: 80uA (typical)
- Steady-state frequency capability up to 500kHz
- Minimum operating voltage 4.5V
- Output fully compatible with TTL and CMOS logic levels at 5V
- Low supply current spikes during output transitions
- Ultra-low trigger, threshold, and reset current: 20pA (typical)
- Operates in astable and monostable modes with adjustable duty cycle
- Pin-compatible with 555 series timers
- SOP8 (SOIC-8) package
Applications
- Pulse generator
- Precise timing
- Delay generation
- Pulse width modulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2101 | $ 1.05 |
| 50+ | $ 0.165 | $ 8.25 |
| 150+ | $ 0.1456 | $ 21.84 |
| 500+ | $ 0.1215 | $ 60.75 |
| 2,500+ | $ 0.1108 | $ 277.00 |
| 5,000+ | $ 0.1043 | $ 521.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Features | Adjustable duty cycle oscillation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC555 is a CMOS version of the 555-series general-purpose timer, capable of generating precise time delays and frequencies with ultra-low power consumption and supply current spikes. When used as a triggered delay device, the time delay is precisely controlled by a single external resistor and capacitor. In astable mode, the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor.
Features
- Low supply current: 80uA (typical)
- Steady-state frequency capability up to 500kHz
- Minimum operating voltage 4.5V
- Output fully compatible with TTL and CMOS logic levels at 5V
- Low supply current spikes during output transitions
- Ultra-low trigger, threshold, and reset current: 20pA (typical)
- Operates in astable and monostable modes with adjustable duty cycle
- Pin-compatible with 555 series timers
- SOP8 (SOIC-8) package
Applications
- Pulse generator
- Precise timing
- Delay generation
- Pulse width modulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



