HXY MOSFET UC3842-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | UC3842-HXY |
| LCSC Part # | C7427352 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Two-Wire Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 16V~30V | |
| Topology | Flyback | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 96% | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3842 is a fixed-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. It integrates a temperature-compensated precision reference voltage, an adjustable oscillator for precise duty cycle control, a high-gain error amplifier, a current sensing comparator, and a high-current totem-pole output stage suitable for driving power MOSFETs. Additional protection features include single-cycle hysteretic current limiting, undervoltage lockout, adjustable dead time, and single-pulse metering latch. The device is available in DIP-8 or SOP-8 (SOIC-8) packages.
Features
- Low startup current (< 0.5mA)
- Automatic feed-forward compensation
- Undervoltage lockout with hysteresis
- Maximum duty cycle clamp
- Operating frequency up to 500kHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1523 | $ 0.76 |
| 50+ | $ 0.1194 | $ 5.97 |
| 150+ | $ 0.1054 | $ 15.81 |
| 500+ | $ 0.0878 | $ 43.90 |
| 2,500+ | $ 0.08 | $ 200.00 |
| 5,000+ | $ 0.0753 | $ 376.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 16V~30V | |
| Topology | Flyback | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 96% | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3842 is a fixed-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. It integrates a temperature-compensated precision reference voltage, an adjustable oscillator for precise duty cycle control, a high-gain error amplifier, a current sensing comparator, and a high-current totem-pole output stage suitable for driving power MOSFETs. Additional protection features include single-cycle hysteretic current limiting, undervoltage lockout, adjustable dead time, and single-pulse metering latch. The device is available in DIP-8 or SOP-8 (SOIC-8) packages.
Features
- Low startup current (< 0.5mA)
- Automatic feed-forward compensation
- Undervoltage lockout with hysteresis
- Maximum duty cycle clamp
- Operating frequency up to 500kHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



