HXY MOSFET 74HC165-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | 74HC165-HXY |
| LCSC Part # | C7427351 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit serial or parallel-in/serial-out shift registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-16 | |
| Operating temperature | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | - | |
| Number of Elements | - | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC165/74HCT165 is an 8-bit serial or parallel-in/serial-out shift register. The device features a serial data input, eight parallel data inputs, and two complementary serial outputs. When the parallel load input is LOW, data is asynchronously loaded from the parallel inputs into the shift register. When the parallel load input is HIGH, data enters the register through the serial input. When the clock enable input is LOW, data shifts on the LOW-to-HIGH transition of the clock input. A HIGH on the clock enable input disables the clock input. The inputs are over-voltage tolerant up to 15V, making the device suitable for high-to-low level translation applications.
Features
- Input levels: 74HC165 CMOS-compatible; 74HCT165 TTL-compatible
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Operating temperature range: -40℃ ~ +85℃
- Package options: DIP16, SOP16, TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0906 | $ 0.45 |
| 50+ | $ 0.0888 | $ 4.44 |
| 150+ | $ 0.0876 | $ 13.14 |
| 500+ | $ 0.0864 | $ 43.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-16 | |
| Operating temperature | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | - | |
| Number of Elements | - | |
| Features | Asynchronous parallel load function | |
| Function | Parallel or Serial to Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC165/74HCT165 is an 8-bit serial or parallel-in/serial-out shift register. The device features a serial data input, eight parallel data inputs, and two complementary serial outputs. When the parallel load input is LOW, data is asynchronously loaded from the parallel inputs into the shift register. When the parallel load input is HIGH, data enters the register through the serial input. When the clock enable input is LOW, data shifts on the LOW-to-HIGH transition of the clock input. A HIGH on the clock enable input disables the clock input. The inputs are over-voltage tolerant up to 15V, making the device suitable for high-to-low level translation applications.
Features
- Input levels: 74HC165 CMOS-compatible; 74HCT165 TTL-compatible
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Operating temperature range: -40℃ ~ +85℃
- Package options: DIP16, SOP16, TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



