APV ANR3015T680M
| Manufacturer | APVAsian Brands |
| MPN | ANR3015T680M |
| LCSC Part # | C7427091 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 0.31A SMD,3x3mm |
| Datasheet | APV ANR3015T680M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 310mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 370mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 370mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,480
4,480 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.041$ 0.0390 | $ 0.78 |
| 200+ | $ 0.0322$ 0.0306 | $ 6.12 |
| 600+ | $ 0.0273$ 0.0260 | $ 15.60 |
| 2,000+ | $ 0.0244$ 0.0232 | $ 46.40 |
| 10,000+ | $ 0.0218$ 0.0208 | $ 208.00 |
| 20,000+ | $ 0.0204$ 0.0194 | $ 388.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 310mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 370mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,3x3mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 370mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C7427091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TNR3015S-680MTF | APV | Similar | SMD,3x3mm | 2,130 | $0.0518 $0.0545 | ||
| ANR4012T680M | APV | Similar | SMD,4x4mm | 80 | $0.0516 $0.0606 | ||
| ANR4018T680M | APV | Similar | SMD,4x4mm | 590 | $0.0378 $0.0397 | ||
| TNR4020S-680MTF | APV | Similar | SMD,4x4mm | 930 | $0.0539 $0.0567 | ||
| ANR4020T680M | APV | Similar | SMD,4x4mm | 3,860 | $0.0476 $0.0501 |



