APV AHW2012F-3R9KTF
| Manufacturer | APVAsian Brands |
| MPN | AHW2012F-3R9KTF |
| LCSC Part # | C7427081 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 280mA 1.95Ω 0805 |
| Datasheet | APV AHW2012F-3R9KTF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 280mA | |
| Inductance | 3.9uH | |
| Frequency - Self Resonant | 90MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.95Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 280mA | |
| Inductance | 3.9uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 90MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.95Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 110
110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0432$ 0.0411 | $ 0.41 |
| 100+ | $ 0.0346$ 0.0329 | $ 3.29 |
| 300+ | $ 0.0303$ 0.0288 | $ 8.64 |
| 2,000+ | $ 0.0271$ 0.0258 | $ 51.60 |
| 4,000+ | $ 0.0246$ 0.0234 | $ 93.60 |
| 10,000+ | $ 0.0233$ 0.0222 | $ 222.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 280mA | |
| Inductance | 3.9uH | |
| Frequency - Self Resonant | 90MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.95Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 280mA | |
| Inductance | 3.9uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 90MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.95Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 |
Help & FeedbackShow similar products (0) >
C7427081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



