GOSEMICON GBS65060TOB
| Manufacturer |
GOSEMICON
Asian Brands |
| Mfr. Part # | GBS65060TOB |
| LCSC Part # | C7426973 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 50A TO-247 |
| Description | N-Channel 650V 50A 192W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOSEMICON | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
452
452
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4483 | $ 2.45 |
10+ | $ 2.3244 | $ 23.24 |
30+ | $ 2.2498 | $ 67.49 |
100+ | $ 2.1768 | $ 217.68 |
500+ | $ 2.1418 | $ 1070.90 |
1,000+ | $ 2.126 | $ 2126.00 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$