3PEAK TP1562AL1-VR
| Produttore | 3PEAKAsian Brands |
| Cod. Prod. | TP1562AL1-VR |
| Cod. LCSC | C7426824 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | 6MHz, 600μA, RRIO, Op Amps |
| Scheda Tecnica | 3PEAK TP1562AL1-VR |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | 3PEAK | |
| Imballo | MSOP-8 | |
| Output Current | 100mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 25pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | 3PEAK | |
| Imballo | MSOP-8 | |
| Output Current | 100mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 25pA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Descrizione
The TP156XAL1 series are CMOS dual, and quad RRIO opamps with low offset, low power and stable high frequency response. They incorporate 3PEAK’s proprietary and patented design techniques to achieve very good AC performance with 6MHz bandwidth, 4.5V/μs slew rate and low distortion while drawing only 600μA of quiescent current per amplifier. The input common-mode voltage range extends 300mV beyond V- and V+ , and the outputs swing rail-to-rail. The TP156XAL1 family can be used as plug-in replacements for many commercially available op-amps to reduce power and improve input/output range and performance. The combination of features makes the TP156XAL1 ideal choices for motor control and portable audio amplification, sound ports, and other consumer Audio. The TP156XAL1 Opamp is very stable, and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems.
Caratteristiche
- Supply Voltage: 2.7V to 5.5V
- Low Supply Current: typical 600μA per channel
- Rail to Rail Input and Output
- Bandwidth: typical 6 MHz
- Slew Rate: typical 4.5V/μs
- Excellent EMI Suppress Performance
- Offset Voltage: maximum ±3mV
- Offset Voltage Temperature Drift: typical 1μV/°C
- Low Noise: typical 19nV/√Hz at 1kHz
- High Output Capability: typical 100mA
- -40°C to 125°C Operation Temperature Range
- AEC-Q100 Qualification: TP1561AL1-S5TR-S, TP1562AL1-SO1R-S, TP1564AL1-SO2R-S
Applicazioni
- White Goods Motor Control
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | 3PEAK | |
| Imballo | MSOP-8 | |
| Output Current | 100mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 25pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | 3PEAK | |
| Imballo | MSOP-8 | |
| Output Current | 100mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 25pA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Descrizione
The TP156XAL1 series are CMOS dual, and quad RRIO opamps with low offset, low power and stable high frequency response. They incorporate 3PEAK’s proprietary and patented design techniques to achieve very good AC performance with 6MHz bandwidth, 4.5V/μs slew rate and low distortion while drawing only 600μA of quiescent current per amplifier. The input common-mode voltage range extends 300mV beyond V- and V+ , and the outputs swing rail-to-rail. The TP156XAL1 family can be used as plug-in replacements for many commercially available op-amps to reduce power and improve input/output range and performance. The combination of features makes the TP156XAL1 ideal choices for motor control and portable audio amplification, sound ports, and other consumer Audio. The TP156XAL1 Opamp is very stable, and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems.
Caratteristiche
- Supply Voltage: 2.7V to 5.5V
- Low Supply Current: typical 600μA per channel
- Rail to Rail Input and Output
- Bandwidth: typical 6 MHz
- Slew Rate: typical 4.5V/μs
- Excellent EMI Suppress Performance
- Offset Voltage: maximum ±3mV
- Offset Voltage Temperature Drift: typical 1μV/°C
- Low Noise: typical 19nV/√Hz at 1kHz
- High Output Capability: typical 100mA
- -40°C to 125°C Operation Temperature Range
- AEC-Q100 Qualification: TP1561AL1-S5TR-S, TP1562AL1-SO1R-S, TP1564AL1-SO2R-S
Applicazioni
- White Goods Motor Control
C7426824 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



