YX 340700
| Manufacturer | YXAsian Brands |
| MPN | 340700 |
| LCSC Part # | C7426540 |
| Packaging | - |
| Customer # | |
| Key Attributes | Standard Washers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | YX | |
| Packaging | - | |
| Specifications | M30 | |
| standard | DIN125 | |
| material | Q235 carbon steel | |
| surface treatment | Blue-white zinc | |
| outer diameter | 55.26-56mm | |
| inner diameter | 31-31.39mm | |
| thickness | 3.7-4.3mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | YX | |
| Packaging | - | |
| Specifications | M30 | |
| standard | DIN125 |
| Type | Description | |
|---|---|---|
| material | Q235 carbon steel | |
| surface treatment | Blue-white zinc | |
| outer diameter | 55.26-56mm | |
| inner diameter | 31-31.39mm | |
| thickness | 3.7-4.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.123 | $ 0.12 |
Standard Packaging70/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | YX | |
| Packaging | - | |
| Specifications | M30 | |
| standard | DIN125 | |
| material | Q235 carbon steel | |
| surface treatment | Blue-white zinc | |
| outer diameter | 55.26-56mm | |
| inner diameter | 31-31.39mm | |
| thickness | 3.7-4.3mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | YX | |
| Packaging | - | |
| Specifications | M30 | |
| standard | DIN125 |
| Type | Description | |
|---|---|---|
| material | Q235 carbon steel | |
| surface treatment | Blue-white zinc | |
| outer diameter | 55.26-56mm | |
| inner diameter | 31-31.39mm | |
| thickness | 3.7-4.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



