Infineon BCR108E6327HTSA1
| Manufacturer | |
| MPN | BCR108E6327HTSA1 |
| LCSC Part # | C7425478 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-23-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -40℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 2.9kΩ | |
| Resistor Ratio | 0.052 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 500mV | |
| Voltage - Input(Max)(VI(off)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -40℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Input Resistor | 2.9kΩ | |
| Resistor Ratio | 0.052 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 500mV | |
| Voltage - Input(Max)(VI(off)) | 800mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Switching circuit, inverter, interface circuit, driver circuit
- Built in bias resistor (R₁ = 2.2 kΩ, R₂ = 47 kΩ)
- BCR108S: Two internally isolated transistors with good matching in one multichip package
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
In-Stock: 5,120
5,120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1677 | $ 0.84 |
| 50+ | $ 0.1369 | $ 6.85 |
| 150+ | $ 0.1216 | $ 18.24 |
| 500+ | $ 0.1101 | $ 55.05 |
| 3,000+ | $ 0.1009 | $ 302.70 |
| 6,000+ | $ 0.0962 | $ 577.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -40℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 2.9kΩ | |
| Resistor Ratio | 0.052 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 500mV | |
| Voltage - Input(Max)(VI(off)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -40℃~+150℃ | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Input Resistor | 2.9kΩ | |
| Resistor Ratio | 0.052 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 500mV | |
| Voltage - Input(Max)(VI(off)) | 800mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Switching circuit, inverter, interface circuit, driver circuit
- Built in bias resistor (R₁ = 2.2 kΩ, R₂ = 47 kΩ)
- BCR108S: Two internally isolated transistors with good matching in one multichip package
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
C7425478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



