Korean Hroparts Elec TYPE-C-31-E-17
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | TYPE-C-31-E-17 |
| LCSC Part # | C7424785 |
| Package | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 16POS SMD |
| Description | 1 16P -25℃~+85℃ Type-C SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
415 
415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9838 $ 0.7674 | $ 0.77 |
10+ | $ 0.8916 $ 0.6955 | $ 6.96 |
30+ | $ 0.8408 $ 0.6559 | $ 19.68 |
100+ | $ 0.784 $ 0.6116 | $ 61.16 |
650+ | $ 0.7594 $ 0.5924 | $ 385.06 |
1,300+ | $ 0.7471 $ 0.5828 | $ 757.64 |
Standard Packaging 650/Full
Reel | ||
Better price for more quantity?
$