SUNMATE Elec MBR1060CT
| Manufacturer | SUNMATE ElecAsian Brands |
| MPN | MBR1060CT |
| LCSC Part # | C7424680 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-220AB |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SUNMATE Elec | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 101.5uA | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SUNMATE Elec | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 101.5uA | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3015$ 0.2865 | $ 1.43 |
| 50+ | $ 0.2537$ 0.2411 | $ 12.06 |
| 150+ | $ 0.2319$ 0.2204 | $ 33.06 |
| 500+ | $ 0.2048$ 0.1946 | $ 97.30 |
| 2,500+ | $ 0.1927$ 0.1831 | $ 457.75 |
| 5,000+ | $ 0.1855$ 0.1763 | $ 881.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SUNMATE Elec | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 101.5uA | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SUNMATE Elec | |
| Packaging | TO-220AB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 101.5uA | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR2060CT | SUNMATE Elec | TO-220AB | 120 | $0.3360 $0.3536 | ||
| MBR3060CT | SUNMATE Elec | TO-220AB | 310 | $ 0.3299 | ||
| MBR10200CT | SUNMATE Elec | TO-220AB | 200 | $0.2679 $0.282 | ||
| MBR20100CT | SUNMATE Elec | TO-220AB | 95 | $ 0.27 | ||
| MBR10100CT | SUNMATE Elec | TO-220AB | 190 | $ 0.3501 | ||
| MBR20200CT | SUNMATE Elec | TO-220AB | 30 | $ 0.2796 | ||
| MBR30100CT | SUNMATE Elec | TO-220AB | 100 | $0.3849 $0.4051 | ||
| MBR30200CT | SUNMATE Elec | TO-220AB | 115 | $ 0.3468 | ||
| MBR40200CT | SUNMATE Elec | TO-220AB | 82 | $0.5495 $0.5784 |



