LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec SB10100L product image
  • SB10100L thumbnail 1
  • SB10100L thumbnail 2
  • SB10100L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec SB10100LRoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
SB10100L
LCSC Part #
C7424675
Packaging
T0-277
Customer #
Key Attributes
DIODE SCHOTTKY 100V T0-277
Datasheetpdf iconSUNMATE Elec SB10100L
In-Stock: 3,840
3,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1995$ 0.1896$ 0.95
50+$ 0.1585$ 0.1506$ 7.53
150+$ 0.1409$ 0.1339$ 20.09
500+$ 0.119$ 0.1131$ 56.55
2,500+$ 0.1117$ 0.1062$ 265.50
5,000+$ 0.1058$ 0.1006$ 503.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSUNMATE Elec
PackagingT0-277
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)750mV@10A
Reverse Leakage Current (Ir)500uA@100V
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece