Shikues SS18G
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SS18G |
| LCSC Part # | C7424583 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 80V SMA |
| Description | Diode Independent 80V 1A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0202 $ 0.0192 | $ 0.38 |
200+ | $ 0.0157 $ 0.0150 | $ 3.00 |
600+ | $ 0.0133 $ 0.0127 | $ 7.62 |
5,000+ | $ 0.0118 $ 0.0113 | $ 56.50 |
10,000+ | $ 0.0105 $ 0.0100 | $ 100.00 |
20,000+ | $ 0.0098 $ 0.0094 | $ 188.00 |
Standard Packaging 5000/Full
Reel | ||