Shikues S8550T
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | S8550T |
| LCSC Part # | C7424582 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 500mA SOT-523 |
| Description | Bipolar (BJT) Transistor PNP 25V 500mA 300mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
900
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0185 $ 0.0176 | $ 0.88 |
500+ | $ 0.0144 $ 0.0137 | $ 6.85 |
3,000+ | $ 0.0122 $ 0.0116 | $ 34.80 |
6,000+ | $ 0.0108 $ 0.0103 | $ 61.80 |
24,000+ | $ 0.0096 $ 0.0092 | $ 220.80 |
51,000+ | $ 0.009 $ 0.0086 | $ 438.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$