Dialight 553-0123F
| Manufacturer | |
| MPN | 553-0123F |
| LCSC Part # | C7423930 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole,P=2.54mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole,P=2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Part numbers with the "F" suffix are RoHS compliant, e.g., 553-0101F, 553-0333F. Bag packaging is labeled "RoHS Compliant" or an equivalent marking. These parts can be wave soldered, dip soldered, or hand soldered using typical lead-free soldering processes, at a maximum temperature of 260℃ for 5 seconds.
Features
AI Translation
- Component with LED protrusion, dimensions 0.103 ± 0.013, leads 0.018 square (nominal), LED body diameter 0.115 ± 0.010, recommended PCB board hole size diameter 0.040 ± 0.002.
- Part number: 553-0XXXF.
- Pin numbers are for reference only; no designated markings on the component.
- This assembly contains electrostatic discharge sensitive devices (ESDS); all precautions per IPC-A-610 must be observed during assembly, handling, and storage.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3141 | $ 3.31 |
| 200+ | $ 1.3235 | $ 264.70 |
| 500+ | $ 1.2792 | $ 639.60 |
| 1,000+ | $ 1.2578 | $ 1257.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole,P=2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Part numbers with the "F" suffix are RoHS compliant, e.g., 553-0101F, 553-0333F. Bag packaging is labeled "RoHS Compliant" or an equivalent marking. These parts can be wave soldered, dip soldered, or hand soldered using typical lead-free soldering processes, at a maximum temperature of 260℃ for 5 seconds.
Features
AI Translation
- Component with LED protrusion, dimensions 0.103 ± 0.013, leads 0.018 square (nominal), LED body diameter 0.115 ± 0.010, recommended PCB board hole size diameter 0.040 ± 0.002.
- Part number: 553-0XXXF.
- Pin numbers are for reference only; no designated markings on the component.
- This assembly contains electrostatic discharge sensitive devices (ESDS); all precautions per IPC-A-610 must be observed during assembly, handling, and storage.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

