RCH WR44095
| Manufacturer | RCHAsian Brands |
| MPN | WR44095 |
| LCSC Part # | C7423269 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | RJ45 Jack Shielded 1 Phosphor bronze SMD,P=1mm Modular/Ethernet Connector (RJ45, RJ11) Jacks |
| Datasheet | RCH WR44095 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | RCH | |
| Packaging | SMD,P=1mm | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | RCH | |
| Packaging | SMD,P=1mm | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.381 | $ 1.91 |
| 50+ | $ 0.2999 | $ 15.00 |
| 150+ | $ 0.2643 | $ 39.65 |
| 500+ | $ 0.2205 | $ 110.25 |
| 2,500+ | $ 0.201 | $ 502.50 |
| 5,000+ | $ 0.1897 | $ 948.50 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | RCH | |
| Packaging | SMD,P=1mm | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | RCH | |
| Packaging | SMD,P=1mm | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
C7423269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



