LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tritech-MOS TM60P03DF product image
  • TM60P03DF thumbnail 1
  • TM60P03DF thumbnail 2
  • TM60P03DF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tritech-MOS TM60P03DF

Manufacturer
Tritech-MOSAsian Brands
MPN
TM60P03DF
LCSC Part #
C7422879
Packaging
PDFN3x3-8L
Customer #
Key Attributes
MOSFET P-CH 30V 60A PDFN3x3-8L
DatasheetTritech-MOS TM60P03DF
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,995
4,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2677$ 1.34
50+$ 0.214$ 10.70
150+$ 0.191$ 28.65
500+$ 0.1622$ 81.10
2,500+$ 0.1494$ 373.50
5,000+$ 0.1418$ 709.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTritech-MOS
PackagingPDFN3x3-8L
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Current - Continuous Drain(Id)60A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation37W
RDS(on)7.5mΩ@10V
Number1 P-Channel
Gate Charge(Qg)30nC@10V
TypeP-Channel

Introduction

AI Translation
  • Low on-resistance RDS(ON)
  • RoHS compliant and halogen-free

Features

AI Translation
  • Drain-source voltage VDS = -30V
  • Drain current ID = -60A
  • On-resistance RDS(ON) = 7.5 mΩ (typical) at VGS = -10V
  • 100% tested for unclamped inductive switching
  • 100% gate resistance tested
  • Green / RoHS compliant product

Applications

AI Translation
  • Load Switch - Pulse Width Modulation (PWM)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TMP3060DFTritech-MOSDFN3x3-8L985$0.2512 $0.2644
TMP3055DFTritech-MOSPDFN3x3-8L1,995$0.2389 $0.2514
TM55P03DFTritech-MOSPDFN3x3-8L1,995$ 0.2566
TM0085P03DFTritech-MOSDFN-8(3x3)0$0.2026 $0.2132