Tritech-MOS TM100N03DF
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TM100N03DF |
| LCSC Part # | C7422803 |
| Packaging | PDFN3x3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A PDFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | PDFN3x3-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 499pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 430pF | |
| RDS(on) | 2.5mΩ@10V;4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.499nF | |
| Gate Charge(Qg) | 69nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1896 | $ 0.95 |
| 50+ | $ 0.1498 | $ 7.49 |
| 150+ | $ 0.1327 | $ 19.91 |
| 500+ | $ 0.1114 | $ 55.70 |
| 2,500+ | $ 0.1019 | $ 254.75 |
| 5,000+ | $ 0.0962 | $ 481.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | PDFN3x3-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 499pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 430pF | |
| RDS(on) | 2.5mΩ@10V;4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.499nF | |
| Gate Charge(Qg) | 69nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



