FUXINSEMI MBR120LSFT3G-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | MBR120LSFT3G-FS |
| LCSC Part # | C7422640 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 930
930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0658$ 0.0527 | $ 0.53 |
| 100+ | $ 0.0521$ 0.0417 | $ 4.17 |
| 300+ | $ 0.0453$ 0.0363 | $ 10.89 |
| 3,000+ | $ 0.0388$ 0.0311 | $ 93.30 |
| 6,000+ | $ 0.0346$ 0.0277 | $ 166.20 |
| 9,000+ | $ 0.0326$ 0.0261 | $ 234.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



