LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FUXINSEMI FSV20150V product image
  • FSV20150V thumbnail 1
  • FSV20150V thumbnail 2
  • FSV20150V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI FSV20150VRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
FSV20150V
LCSC Part #
C7422634
Packaging
TO-277B
Customer #
Key Attributes
DIODE SCHOTTKY 150V TO-277B
Datasheetpdf iconFUXINSEMI FSV20150V
In-Stock: 2,232
2,232 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6694$ 0.6025$ 0.60
10+$ 0.5573$ 0.5016$ 5.02
30+$ 0.5021$ 0.4519$ 13.56
100+$ 0.4452$ 0.4007$ 40.07
500+$ 0.4046$ 0.3642$ 182.10
1,000+$ 0.3867$ 0.3481$ 348.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingTO-277B
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)150V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)840mV@20A
Reverse Leakage Current (Ir)50uA@150V
Non-Repetitive Peak Forward Surge Current280A
Current - Rectified20A

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Metal-silicon junction, majority carrier conduction
  • Low power loss, high efficiency
  • Built-in stress relief, suitable for automated placement
  • High forward surge current capability
  • High-temperature soldering guaranteed: terminals withstand 260℃ for 10 seconds
  • Compliant with EU RoHS Directive 2011/65/EU
  • Halogen-free compliant