FUXINSEMI 1SMB5918BT3G
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | 1SMB5918BT3G |
| LCSC Part # | C7422621 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 3W SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMB(DO-214AA) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 4Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1172$ 0.0821 | $ 0.41 |
| 50+ | $ 0.0946$ 0.0663 | $ 3.32 |
| 150+ | $ 0.0832$ 0.0583 | $ 8.75 |
| 500+ | $ 0.0747$ 0.0523 | $ 26.15 |
| 3,000+ | $ 0.0585$ 0.0410 | $ 123.00 |
| 6,000+ | $ 0.0551$ 0.0386 | $ 231.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SMB(DO-214AA) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 4Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



