Chipanalog CA-IS3841LWW
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IS3841LWW |
| LCSC Part # | C7422597 |
| Package | SOIC-16-14mm |
| Customer # | |
| Key Attributes | High-performance four-channel enhanced digital isolator |
| Description | Digital Isolator 7500Vrms Forward 3 Channel Reverse 1 Channel 150Mbps 150kV/us CMTI SOIC-16-14mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2228 | $ 2.22 |
10+ | $ 1.7524 | $ 17.52 |
30+ | $ 1.5508 | $ 46.52 |
100+ | $ 1.2992 | $ 129.92 |
500+ | $ 1.1872 | $ 593.60 |
1,000+ | $ 1.12 | $ 1120.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$