Chipanalog CA-IS3761HB
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3761HB |
| LCSC Part # | C7422595 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | High-speed six-channel digital isolator |
| Datasheet | Chipanalog CA-IS3761HB |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SSOP-16 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 6 | |
| Number of Forward Channels | 5 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SSOP-16 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 6 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 5 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Introduction
CA-IS376x is a high-performance six-channel digital isolator with precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, the CA-IS376x devices provide high electromagnetic immunity and low emissions. All device versions feature Schmitt-trigger inputs for high noise immunity.
The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO2) dielectric barrier. The CA-IS3760 has all six channels in the same direction; the CA-IS3761 has five forward and one reverse channel; the CA-IS3762 has four forward and two reverse channels; the CA-IS3763 has three forward and three reverse channels. All devices offer a failsafe mode option. If the input-side power supply is lost or the signal is missing, devices with suffix L default to a low output, while devices with suffix H default to a high output.
The CA-IS376x devices feature high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuits. High CMTI capability ensures correct transmission of digital signals. The CA-IS376x devices are available in a 16-pin SSOP16 package. All products carry an isolation rating of 3.75 kVrms.
Features
- Signal data rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide temperature range: -40℃ to 125℃
- No power-on initialization required
- Default output high and output low options
- Excellent electromagnetic immunity
- High CMTI: ±50kV/us (typical)
- Low power consumption (typical):
- 1.5mA/channel (@5V, 1Mbps)
- 6.6mA/channel (@5V, 100Mbps)
- Precise timing (typical):
- 12ns propagation delay
- 1ns pulse width distortion
- 2ns propagation delay skew
- 5ns minimum pulse width
- Isolation voltage up to 3.75kVRMS
- Isolation barrier lifetime: >40 years
- Three-state output with enable pin
- Schmitt trigger input
- SSOP16(B) package
- RoHS compliant
Applications
- Industrial automation
- Motor control
- Medical electronics
- Isolated switching power supplies
- Solar inverters
- Isolated ADC, DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3694 | $ 1.37 |
| 10+ | $ 1.0796 | $ 10.80 |
| 30+ | $ 0.9554 | $ 28.66 |
| 100+ | $ 0.8004 | $ 80.04 |
| 500+ | $ 0.7314 | $ 365.70 |
| 1,000+ | $ 0.69 | $ 690.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SSOP-16 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 6 | |
| Number of Forward Channels | 5 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SSOP-16 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 6 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 5 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Introduction
CA-IS376x is a high-performance six-channel digital isolator with precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, the CA-IS376x devices provide high electromagnetic immunity and low emissions. All device versions feature Schmitt-trigger inputs for high noise immunity.
The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO2) dielectric barrier. The CA-IS3760 has all six channels in the same direction; the CA-IS3761 has five forward and one reverse channel; the CA-IS3762 has four forward and two reverse channels; the CA-IS3763 has three forward and three reverse channels. All devices offer a failsafe mode option. If the input-side power supply is lost or the signal is missing, devices with suffix L default to a low output, while devices with suffix H default to a high output.
The CA-IS376x devices feature high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuits. High CMTI capability ensures correct transmission of digital signals. The CA-IS376x devices are available in a 16-pin SSOP16 package. All products carry an isolation rating of 3.75 kVrms.
Features
- Signal data rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide temperature range: -40℃ to 125℃
- No power-on initialization required
- Default output high and output low options
- Excellent electromagnetic immunity
- High CMTI: ±50kV/us (typical)
- Low power consumption (typical):
- 1.5mA/channel (@5V, 1Mbps)
- 6.6mA/channel (@5V, 100Mbps)
- Precise timing (typical):
- 12ns propagation delay
- 1ns pulse width distortion
- 2ns propagation delay skew
- 5ns minimum pulse width
- Isolation voltage up to 3.75kVRMS
- Isolation barrier lifetime: >40 years
- Three-state output with enable pin
- Schmitt trigger input
- SSOP16(B) package
- RoHS compliant
Applications
- Industrial automation
- Motor control
- Medical electronics
- Isolated switching power supplies
- Solar inverters
- Isolated ADC, DAC
C7422595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CA-IS3761LB | Chipanalog | Similar | SSOP-16 | 0 | $ 1.3694 |



