Chipanalog CA-IS3211VCU
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3211VCU |
| LCSC Part # | C7422587 |
| Packaging | DUB-8 |
| Customer # | |
| Key Attributes | Optocoupler-compatible single-channel isolated gate driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | DUB-8 | |
| Driven Configuration | Low Side;High Side | |
| Features | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 5A | |
| Voltage - Supply | 14V~30V | |
| Rise Time | 28ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 105ns;105ns | |
| Load Type | IGBT;MOSFET | |
| Isolation Voltage(Vrms) | 3750V |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | DUB-8 | |
| Driven Configuration | Low Side;High Side | |
| Features | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 5A | |
| Voltage - Supply | 14V~30V |
| Type | Description | |
|---|---|---|
| Rise Time | 28ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 105ns;105ns | |
| Load Type | IGBT;MOSFET | |
| Isolation Voltage(Vrms) | 3750V |
Introduction
CA-IS3211 is an optocoupler-compatible single-channel isolated gate driver designed to drive MOSFETs, IGBTs, and SiC devices. With an isolation rating of 5.7kV_RMS, the device delivers peak output current of 5A source and 6A sink.
A supply voltage range of up to 30V enables the use of bipolar power supplies for effective driving of IGBTs and SiC power FETs. Key performance highlights include high CMTI, low propagation delay, and low pulse width distortion. Tight process control ensures excellent device-to-device consistency. The input stage uses an analog diode, offering superior long-term reliability and aging characteristics compared to the LED input of conventional optocoupler-based isolated gate drivers. The combination of high performance and high reliability makes this device well suited for industrial power supplies, photovoltaic inverters, on-board chargers, DC motor control, and automotive air conditioning and heating systems. CA-IS3211 can drive both high-side and low-side power switches, offering full compatibility with traditional optocoupler gate drivers while significantly improving drive performance.
Features
- Single-channel isolated gate driver with optocoupler input, 5.7kV_RMS isolation
- Output peak current: 5A source / 6A sink
- Maximum 30V output drive supply voltage
- 8V (B) or 12V (C) VCC UVLO threshold
- Rail-to-rail output
- 70 ns (typical) propagation delay
- 25 ns (maximum) part-to-part delay matching
- 35 ns (maximum) pulse width distortion
- 150kV/μs (minimum) CMTI
- Isolation barrier lifetime greater than 40 years
- Maximum reverse voltage rating on input side, with interlocking wide-body SOIC6-WB/SOIC8-WB package, creepage and clearance greater than 8.5mm
- Operating junction temperature range: -40°C to 150°C
- Safety certifications: (pending) 8000V_PK reinforced isolation voltage per DIN V VDE V0884-17: 2021-10 (SOIC6-WB/SOIC8-WB); 5300V_PK basic isolation voltage per DIN V VDE V0884-17: 2021-10 (DUB8); 5.7kV_RMS isolation, 1 minute, per UL 1577 (SOIC6-WB/SOIC8-WB); 3.75kV_RMS isolation, 1 minute, per UL 1577 (DUB8); TUV certified per EN61010-1:2010+A1
Applications
- Industrial motor control drives
- Industrial uninterruptible power supplies (UPS)
- Solar inverters
- EV charging stations
- Energy storage converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6176 | $ 0.62 |
| 10+ | $ 0.4896 | $ 4.90 |
| 30+ | $ 0.4256 | $ 12.77 |
| 100+ | $ 0.3776 | $ 37.76 |
| 500+ | $ 0.3392 | $ 169.60 |
| 800+ | $ 0.32 | $ 256.00 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | DUB-8 | |
| Driven Configuration | Low Side;High Side | |
| Features | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 5A | |
| Voltage - Supply | 14V~30V | |
| Rise Time | 28ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 105ns;105ns | |
| Load Type | IGBT;MOSFET | |
| Isolation Voltage(Vrms) | 3750V |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Chipanalog | |
| Packaging | DUB-8 | |
| Driven Configuration | Low Side;High Side | |
| Features | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Output High(IOH) | 5A | |
| Voltage - Supply | 14V~30V |
| Type | Description | |
|---|---|---|
| Rise Time | 28ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 6A | |
| Propagation Delay(tpd) | 105ns;105ns | |
| Load Type | IGBT;MOSFET | |
| Isolation Voltage(Vrms) | 3750V |
Introduction
CA-IS3211 is an optocoupler-compatible single-channel isolated gate driver designed to drive MOSFETs, IGBTs, and SiC devices. With an isolation rating of 5.7kV_RMS, the device delivers peak output current of 5A source and 6A sink.
A supply voltage range of up to 30V enables the use of bipolar power supplies for effective driving of IGBTs and SiC power FETs. Key performance highlights include high CMTI, low propagation delay, and low pulse width distortion. Tight process control ensures excellent device-to-device consistency. The input stage uses an analog diode, offering superior long-term reliability and aging characteristics compared to the LED input of conventional optocoupler-based isolated gate drivers. The combination of high performance and high reliability makes this device well suited for industrial power supplies, photovoltaic inverters, on-board chargers, DC motor control, and automotive air conditioning and heating systems. CA-IS3211 can drive both high-side and low-side power switches, offering full compatibility with traditional optocoupler gate drivers while significantly improving drive performance.
Features
- Single-channel isolated gate driver with optocoupler input, 5.7kV_RMS isolation
- Output peak current: 5A source / 6A sink
- Maximum 30V output drive supply voltage
- 8V (B) or 12V (C) VCC UVLO threshold
- Rail-to-rail output
- 70 ns (typical) propagation delay
- 25 ns (maximum) part-to-part delay matching
- 35 ns (maximum) pulse width distortion
- 150kV/μs (minimum) CMTI
- Isolation barrier lifetime greater than 40 years
- Maximum reverse voltage rating on input side, with interlocking wide-body SOIC6-WB/SOIC8-WB package, creepage and clearance greater than 8.5mm
- Operating junction temperature range: -40°C to 150°C
- Safety certifications: (pending) 8000V_PK reinforced isolation voltage per DIN V VDE V0884-17: 2021-10 (SOIC6-WB/SOIC8-WB); 5300V_PK basic isolation voltage per DIN V VDE V0884-17: 2021-10 (DUB8); 5.7kV_RMS isolation, 1 minute, per UL 1577 (SOIC6-WB/SOIC8-WB); 3.75kV_RMS isolation, 1 minute, per UL 1577 (DUB8); TUV certified per EN61010-1:2010+A1
Applications
- Industrial motor control drives
- Industrial uninterruptible power supplies (UPS)
- Solar inverters
- EV charging stations
- Energy storage converters
C7422587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



