Chipanalog CA-IS3642LVW
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3642LVW |
| LCSC Part # | C7422564 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High-performance digital isolator with integrated high-efficiency, low-radiation DC-DC converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 150kV/us | |
| Output Voltage | 3.3V;5V | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 150kV/us | |
| Output Voltage | 3.3V;5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
Introduction
The CA‐IS36xx devices are a family of digital isolators with integrated DC‐DC converters and enhanced isolation voltage ratings. The CA‐IS36xx replaces traditional discrete-component isolated power supply solutions, effectively saving system board space, simplifying design, and achieving complete signal and power isolation. All devices feature fail-safe outputs: devices with the suffix "L" default to a low output level when the input signal is lost, while devices with the suffix "H" default to a high output level. In addition, devices with "V" in the suffix feature an independent logic voltage supply, allowing users to select different DC‐DC converter supply voltages and logic supply voltages independently based on application requirements.
Features
- Signal transmission rate: DC~100Mbps
- Schmitt trigger input
- Default output: high or low selectable
- Optional isolated logic supply
- Low propagation delay: 10ns (typical)
- High CMTI: ±150kV/μs (typical)
- Wide input voltage range: 3V~5.5V
- Wide operating temperature range: -40°C~125°C
- Integrated high-efficiency, low-emission DC-DC converter
- Selectable output voltage: 3.3V or 5V
- Output power up to 650mW
- Built-in soft-start circuit to prevent inrush current and output overshoot
- Overload and short-circuit protection
- Thermal shutdown protection
- Excellent EMC performance, low emissions
- Excellent isolation performance
- Isolation voltage up to 5kV RMS
- Isolation barrier lifetime at rated working voltage: >40 years
- RoHS compliant
- SOIC16-WB package
Applications
- Industrial automation control systems
- Motor control
- Medical equipment
- Test and measurement
- Isolated ADC, DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2867 | $ 4.29 |
| 10+ | $ 3.3795 | $ 33.80 |
| 30+ | $ 2.9907 | $ 89.72 |
| 100+ | $ 2.5056 | $ 250.56 |
| 500+ | $ 2.2896 | $ 1144.80 |
| 1,000+ | $ 2.16 | $ 2160.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 150kV/us | |
| Output Voltage | 3.3V;5V | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 150kV/us | |
| Output Voltage | 3.3V;5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
Introduction
The CA‐IS36xx devices are a family of digital isolators with integrated DC‐DC converters and enhanced isolation voltage ratings. The CA‐IS36xx replaces traditional discrete-component isolated power supply solutions, effectively saving system board space, simplifying design, and achieving complete signal and power isolation. All devices feature fail-safe outputs: devices with the suffix "L" default to a low output level when the input signal is lost, while devices with the suffix "H" default to a high output level. In addition, devices with "V" in the suffix feature an independent logic voltage supply, allowing users to select different DC‐DC converter supply voltages and logic supply voltages independently based on application requirements.
Features
- Signal transmission rate: DC~100Mbps
- Schmitt trigger input
- Default output: high or low selectable
- Optional isolated logic supply
- Low propagation delay: 10ns (typical)
- High CMTI: ±150kV/μs (typical)
- Wide input voltage range: 3V~5.5V
- Wide operating temperature range: -40°C~125°C
- Integrated high-efficiency, low-emission DC-DC converter
- Selectable output voltage: 3.3V or 5V
- Output power up to 650mW
- Built-in soft-start circuit to prevent inrush current and output overshoot
- Overload and short-circuit protection
- Thermal shutdown protection
- Excellent EMC performance, low emissions
- Excellent isolation performance
- Isolation voltage up to 5kV RMS
- Isolation barrier lifetime at rated working voltage: >40 years
- RoHS compliant
- SOIC16-WB package
Applications
- Industrial automation control systems
- Motor control
- Medical equipment
- Test and measurement
- Isolated ADC, DAC
C7422564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



